
The LX5506LQTR is a surface mount amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 3.3V and has a power dissipation of 3W. The device is packaged in tape and reel format and is not radiation hardened.
Microsemi LX5506LQTR technical specifications.
| Frequency | 5.85GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
