
RF Amp Chip Single Power Amp 2.5GHz 7V 16-Pin MLPQ EP T/R
Microsemi LX5512BLQT&R technical specifications.
| Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 2W |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.
