This lead-free amplifier from Microsemi offers a gain of 28dB and operates on a supply voltage of 3.3V. The device has a maximum supply current of 150mA and is designed for surface mount applications. The LX5514LL is packaged in bulk and is compliant with RoHS regulations.
Sign in to ask questions about the Microsemi LX5514LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LX5514LL technical specifications.
| Gain | 28dB |
| Lead Free | Lead Free |
| Max Supply Current | 150mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX5514LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.