
The LX6431ACDM is a shunt regulator with an accuracy of 0.4% and an output current of 100mA. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free SOIC package. The device is RoHS compliant and suitable for surface mount applications.
Microsemi LX6431ACDM technical specifications.
| Accuracy | 0.4% |
| Package/Case | SOIC |
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX6431ACDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.