
The LX6431BCDM is a surface mount adjustable shunt regulator from Microsemi, featuring a maximum output voltage of 36V and a minimum output voltage of 2.5V. It can handle an output current of 100mA and has a tolerance of 0.4%. The device is packaged in a SOIC package and is lead free. It operates within a temperature range of 0°C to 70°C.
Microsemi LX6431BCDM technical specifications.
| Package/Case | SOIC |
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX6431BCDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.