The LX6431CDM is a surface-mount adjustable shunt regulator from Microsemi. It operates over a temperature range of 0°C to 70°C and has a maximum output current of 100mA. The device is available in a lead-free SOIC package, packaged in rail or tube format. The LX6431CDM is not RoHS compliant.
Microsemi LX6431CDM technical specifications.
| Package/Case | SOIC |
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX6431CDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
