
The LX6431IDM is an adjustable shunt regulator from Microsemi, packaged in a surface mount SOIC package. It can handle a maximum output current of 100mA and has a maximum operating temperature of 85°C. The device is not RoHS compliant and is available in rail or tube packaging.
Microsemi LX6431IDM technical specifications.
| Package/Case | SOIC |
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 2% |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX6431IDM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.