The LX7165-01CSP-TR is a single-output regulator with a maximum output voltage of 3.3V and a maximum output current of 5A. It operates over a temperature range of 0°C to 85°C and is RoHS compliant. The device is a surface mount package and is available in a cut tape packaging configuration. The LX7165-01CSP-TR features a synchronous rectifier and is designed for use in a variety of applications. It has a maximum input voltage of 5.5V and a minimum input voltage of 3V.
Microsemi LX7165-01CSP-TR technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 5A |
| Output Type | Programmable (Fixed) |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX7165-01CSP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.