The LX7167CLD-TR is a single-output, positive adjustable DC-DC converter from Microsemi. It operates over a temperature range of -10°C to 85°C and is RoHS compliant. The device features a synchronous rectifier and is available in a surface mount package, packaged on a tape and reel. The LX7167CLD-TR can handle a maximum output current of 2.4A and has a maximum input voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi LX7167CLD-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.4A |
| Output Type | Adjustable |
| Output Voltage | 600mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX7167CLD-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.