Microsemi LX8117-05CST technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 1.05V |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8117-05CST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
