The LX8117-28CDD is a single linear regulator from Microsemi with an output voltage of 2.85V and dropout voltage of 1.05V. It can supply a maximum output current of 950mA and has a minimum current limit of 800mA. The device is packaged in a TO-263-4 surface mount package and is designed to operate over a temperature range of 0°C to 125°C. The LX8117-28CDD is lead free and RoHS compliant.
Microsemi LX8117-28CDD technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.05V |
| Lead Free | Lead Free |
| Min Current Limit | 800mA |
| Max Input Voltage | 12V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 950mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8117-28CDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
