
The LX8211-33ISE is a 3.3V fixed regulator from Microsemi, featuring an accuracy of 0.25%. It is packaged in a SOT-23-5 case and is designed for surface mount applications. The device has a maximum operating temperature range of -40°C to 125°C and a maximum output current of 150mA. The LX8211-33ISE is RoHS compliant and lead free.
Microsemi LX8211-33ISE technical specifications.
| Accuracy | 0.25% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8211-33ISE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
