
The LX8213-00ISE is a single-output adjustable regulator from Microsemi. It operates from a minimum input voltage of 2.5V and a maximum of 6V, with a dropout voltage of 170mV. The device is suitable for surface mount applications and can handle an output current of up to 300mA. The LX8213-00ISE has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and packaged in a cut tape format.
Microsemi LX8213-00ISE technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 170mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Reference Voltage | 816mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8213-00ISE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
