The LX8213-10ISE is a single positive fixed regulator with a maximum output current of 300mA and a minimum output voltage of 1V. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-5 surface mount package. The device has a quiescent current of 90uA and a power supply rejection ratio of 54dB. It is not RoHS compliant.
Microsemi LX8213-10ISE technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 90uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX8213-10ISE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.