Microsemi LX8221-AIDU technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Dropout Voltage | 250mV |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.187V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8221-AIDU to view detailed technical specifications.
No datasheet is available for this part.