
The LX8221-BIDU is a dual regulator from Microsemi with an output voltage of 2.5V and an output current of 150mA. It operates over a temperature range of -40°C to 85°C and is packaged in the MSOP package. The device has a dropout voltage of 250mV and is lead free. It is not radiation hardened and is not RoHS compliant.
Microsemi LX8221-BIDU technical specifications.
| Accuracy | 1% |
| Package/Case | MSOP |
| Dropout Voltage | 250mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 150mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.187V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi LX8221-BIDU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.