
The LX8383A-33CV is a single regulator with a maximum operating temperature of 125°C and a minimum operating temperature of 0°C. It is packaged in a TO-247-3 package and is available in a bulk packaging quantity of 2500. The device is not RoHS compliant. It has an output voltage of 3.3V and an output current of 7.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi LX8383A-33CV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-247-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX8383A-33CV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
