
The LX8383A-33IV is a single linear regulator from Microsemi, featuring a TO-247-3 package and through hole mount. It operates over a temperature range of -25°C to 125°C and provides an output voltage of 3.3V with a maximum output current of 7.5A. The device is available in bulk packaging with a quantity of 2500 units per package.
Microsemi LX8383A-33IV technical specifications.
| Package/Case | TO-247-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX8383A-33IV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
