The LX8384-33IDT is a fixed voltage regulator from Microsemi with an accuracy of 2%. It operates within a temperature range of -25°C to 125°C and is packaged in a TO-252 surface mount package. The device has a maximum input voltage of 10V and a quiescent current of 10mA. It is RoHS compliant and not radiation hardened.
Microsemi LX8384-33IDT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8384-33IDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.