The LX8384A-15CDT is a 1.5V fixed voltage regulator from Microsemi, offering an accuracy of 2%. It is available in a TO-252 package and is suitable for surface mount applications. The device can operate within a temperature range of 0°C to 125°C and has a maximum input voltage of 10V. The LX8384A-15CDT is RoHS compliant and does not require radiation hardening.
Microsemi LX8384A-15CDT technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8384A-15CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.