
The LX8385-00IDD is a single-output adjustable regulator from Microsemi, offering an accuracy of 2%. It features a maximum input voltage of 10V and a maximum output current of 3A. The device is packaged in a TO-263-4 case and is designed for surface mount applications. The LX8385-00IDD operates within a temperature range of -25°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi LX8385-00IDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8385-00IDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
