
The LX8385-00IP is an adjustable regulator with an accuracy of 2%. It is packaged in a TO-220-3 case and is designed for through-hole mounting. The device has a maximum input voltage of 10V and a maximum operating temperature of 125°C. The LX8385-00IP is RoHS compliant and lead free.
Microsemi LX8385-00IP technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reference Voltage | 1.262V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8385-00IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
