
The LX8385-33IDD is a single-output fixed regulator from Microsemi, offering an output voltage of 3.3V and a maximum output current of 3A. It features a dropout voltage of 1.2V and a quiescent current of 10mA. The device is packaged in a TO-263-4 surface mount package and is rated for operation over a temperature range of -25°C to 125°C. The LX8385-33IDD is lead-free and RoHS compliant.
Microsemi LX8385-33IDD technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8385-33IDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
