
The LX8385-33IP is a single-output fixed regulator with an output voltage of 3.3V and a maximum output current of 3A. It has a dropout voltage of 1.2V and is packaged in a TO-220-3 case with a through-hole mount. The device operates over a temperature range of -25°C to 125°C and is RoHS compliant. The LX8385-33IP is a lead-free device with an accuracy of 2%.
Microsemi LX8385-33IP technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8385-33IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
