The LX8386-33IDD is a single linear regulator from Microsemi, featuring a dropout voltage of 1.2V and an output current of 1.5A. It operates within a temperature range of -25°C to 125°C and is packaged in a TO-263-4 surface mount package. The device is lead-free and RoHS compliant, making it suitable for a variety of applications.
Microsemi LX8386-33IDD technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.2V |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Voltage | 3.3V |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8386-33IDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.