The LX8554-00CDD is a single regulator with a dropout voltage of 800mV and an output current of 5A. It is packaged in a TO-263-4 case and is designed for surface mount applications. The device operates over a temperature range of 0°C to 125°C. Note that this product is not RoHS compliant.
Microsemi LX8554-00CDD technical specifications.
| Package/Case | TO-263-4 |
| Dropout Voltage | 800mV |
| Lead Free | Lead Free |
| Min Current Limit | 5.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 5A |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX8554-00CDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
