IC REG LIN POS ADJ 5A TO220/PWR
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-220-3 |
| Dropout Voltage | 800mV |
| Lead Free | Lead Free |
| Min Current Limit | 5.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 5A |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |