The LX8580A-00CDF is a single, adjustable positive regulator from Microsemi. It features a dropout voltage of 590mV and a maximum output voltage of 2.85V. The device is designed for surface mount applications and can handle an output current of up to 7.5A. The LX8580A-00CDF operates over a temperature range of 0°C to 125°C and is RoHS compliant.
Microsemi LX8580A-00CDF technical specifications.
| Dropout Voltage | 590mV |
| Lead Free | Lead Free |
| Min Current Limit | 7.7A |
| Max Input Voltage | 13V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.85V |
| Min Output Voltage | 2V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 7.5A |
| Output Type | Adjustable |
| Output Voltage | 2.85V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Quiescent Current | 10mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8580A-00CDF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
