Microsemi LX8580A-00CP technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 590mV |
| Lead Free | Contains Lead |
| Min Current Limit | 7.7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 7.5A |
| Output Voltage | 2.85V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX8580A-00CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.