Sign in to ask questions about the Microsemi LX8582A-33CV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LX8582A-33CV technical specifications.
| Package/Case | TO-247-3 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Min Current Limit | 8.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 8.5A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LX8582A-33CV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
