The LX8587-15CDD is a 1.5V fixed output voltage regulator with an output current of 3A. It operates within a temperature range of 0°C to 125°C and is packaged in a TO-263-4 surface mount package. The device has a dropout voltage of 1.1V and a quiescent current of 10mA. It is lead free and RoHS compliant.
Microsemi LX8587-15CDD technical specifications.
| Accuracy | 1% |
| Package/Case | TO-263-4 |
| Dropout Voltage | 1.1V |
| Lead Free | Lead Free |
| Min Current Limit | 3.1A |
| Max Input Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8587-15CDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.