Microsemi LX8630-00CD technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reference Voltage | 1.27V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8630-00CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.