Microsemi LX8819-25CDT technical specifications.
| Accuracy | 1% |
| Package/Case | DPAK |
| Max Input Voltage | 10V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed, Adjustable |
| Packaging | Bulk |
| Polarity | Positive |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reference Voltage | 1.275V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi LX8819-25CDT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.