The LX8940CP is a linear voltage regulator with a dropout voltage of 400mV and an output current of 1A. It has an accuracy of 1% and a quiescent current of 50mA. The regulator is packaged in a TO-220-3 case and is designed for through-hole mounting. It operates over a temperature range of 0°C to 125°C and is not RoHS compliant.
Microsemi LX8940CP technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi LX8940CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
