
The LX8940IP is a linear voltage regulator with an output voltage of 5V and a maximum output current of 1A. It has a dropout voltage of 400mV and is packaged in a TO-220-3 case. The device is suitable for through hole mounting and has a maximum operating temperature of 125°C. The LX8940IP is RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Microsemi LX8940IP technical specifications.
| Accuracy | 1% |
| Package/Case | TO-220-3 |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| Reference Voltage | 1.23V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8940IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.