The LX8941CDD is a single output adjustable regulator from Microsemi with a maximum output current of 1A and a maximum input voltage of 26V. It operates over a temperature range of 0 to 70°C and is packaged in a TO-263-6 surface mount package. The regulator has a dropout voltage of 400mV and a quiescent current of 50mA. It is lead free and RoHS compliant.
Microsemi LX8941CDD technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 26V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 750 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8941CDD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.