The LX8941CP is a single-output adjustable linear regulator from Microsemi, packaged in a TO-220-5 case and suitable for through-hole mounting. It features a dropout voltage of 400mV and a maximum input voltage of 26V. The device is capable of delivering a maximum output current of 1A and has a quiescent current of 50mA. The LX8941CP operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Microsemi LX8941CP technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 400mV |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Max Input Voltage | 26V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LX8941CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.