Microsemi LXM1617-05-42 technical specifications.
| Lead Free | Contains Lead |
| Mount | Chassis Mount |
| Nominal Supply Current | -300uA |
| RoHS Compliant | No |
| Series | LXM1617-05-4x |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LXM1617-05-42 to view detailed technical specifications.
No datasheet is available for this part.