Microsemi LXM1643-12-62 technical specifications.
| Package/Case | Module |
| Height | 0.31inch |
| Lead Free | Contains Lead |
| Length | 7.4inch |
| Mount | Chassis Mount |
| Series | LXM1643-12-6x |
| Width | 1.42inch |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi LXM1643-12-62 to view detailed technical specifications.
No datasheet is available for this part.