Microsemi LXMG1617-05-42 technical specifications.
| Height | 0.3inch |
| Lead Free | Lead Free |
| Length | 3.94inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount, Screw |
| Nominal Input Voltage | 5V |
| Nominal Supply Current | -300uA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | LXMG1617-05-4x |
| Width | 0.63inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi LXMG1617-05-42 to view detailed technical specifications.
No datasheet is available for this part.