The LXMG1623-05-41 is a linear regulator with a nominal input voltage of 5V and a nominal supply current of 300uA. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The device is screw mount and measures 30mm wide, 115mm long, and 6.5mm high. It is not radiation hardened and is not RoHS compliant.
Microsemi LXMG1623-05-41 technical specifications.
| Height | 6.5mm |
| Lead Free | Lead Free |
| Length | 115mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Screw |
| Nominal Input Voltage | 5V |
| Nominal Supply Current | -300uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 30mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.