
The LXMG1623-12-41 is a 12V dimming module from Microsemi, designed for chassis mount applications. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations. The module has a nominal supply current of 300uA and is available in bulk packaging.
Sign in to ask questions about the Microsemi LXMG1623-12-41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi LXMG1623-12-41 technical specifications.
| Dimming | Yes |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Nominal Input Voltage | 12V |
| Nominal Supply Current | -300uA |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LXMG1623-12-4x |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LXMG1623-12-41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.