Microsemi LXMG1626-05-65 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| RoHS Compliant | Yes |
| Series | PanelMatch™ |
| RoHS | Compliant |
Download the complete datasheet for Microsemi LXMG1626-05-65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.