The M1A3P1000-2FG144 is a high-frequency IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates within a supply voltage range of 1.425V to 1.575V and is available in a 160-unit package quantity. The device is not RoHS compliant and weighs 0.01411 ounces. It features 97 I/Os and a maximum frequency of 310MHz.
Checking distributor stock and pricing after the page loads.
Microsemi M1A3P1000-2FG144 technical specifications.
| Package/Case | FBGA |
| Frequency | 310MHz |
| Max Frequency | 310MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 97 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| RoHS Compliant | No |
| Weight | 0.01411oz |
| RoHS | Not Compliant |