
The M1A3P1000-2PQG208 is a high-performance FPGA from Microsemi, packaged in a PQFP with surface mount capabilities. It operates within a temperature range of 0°C to 70°C and is powered by a 1.5V supply voltage. The device features 154 I/Os and 147456 bytes of RAM, making it suitable for a wide range of applications. The ProASIC3 series is RoHS compliant, ensuring environmental responsibility.
Microsemi M1A3P1000-2PQG208 technical specifications.
| Package/Case | PQFP |
| Max Frequency | 310MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Mount | Surface Mount |
| Number of Gates | 1000000 |
| Number of I/Os | 154 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 24 |
| RAM Size | 147456b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi M1A3P1000-2PQG208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
