Sign in to ask questions about the Microsemi M1A3P400-2FGG256I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi M1A3P400-2FGG256I technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Gates | 400000 |
| Number of I/Os | 178 |
| Package Quantity | 90 |
| RAM Size | 55296b |
| RoHS Compliant | Yes |
| Series | ProASIC3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi M1A3P400-2FGG256I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.