The M1A3P600-2FG484 is a high-density FPGA from Microsemi, featuring 600,000 gates and 235 I/Os. It operates within a temperature range of 0°C to 70°C and is powered by a 1.425V to 1.575V supply voltage. The device is packaged in a 40-count FBGA package, measuring 23mm in length and width, and 1.73mm in height. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Microsemi M1A3P600-2FG484 technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 310MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 600000 |
| Number of I/Os | 235 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not Compliant |