FPGA ProASIC®3 Family 600K Gates 231MHz 130nm Technology 1.5V 144-Pin FBGA
Checking distributor stock and pricing after the page loads.
Microsemi M1A3P600-FG144 technical specifications.
| Package/Case | FBGA |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 231MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Number of Gates | 600000 |
| Number of I/Os | 97 |
| Number of Registers | 13824 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 110592b |
| RoHS Compliant | No |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Not CompliantNo |