FPGA ProASIC®3L Family 600K Gates 781.25MHz 130nm Technology 1.2V 144-Pin FBGA
Checking distributor stock and pricing after the page loads.
Microsemi M1A3P600L-FG144I technical specifications.
| Package/Case | FBGA |
| Height | 1.05mm |
| Length | 13mm |
| Max Frequency | 781.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of Gates | 600000 |
| Number of I/Os | 97 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 160 |
| RoHS Compliant | No |
| Weight | 0.01411oz |
| Width | 13mm |
| RoHS | Not Compliant |