The M1A3P600L-FG484 is a field-programmable gate array from Microsemi with 600,000 gates and 235 I/Os. It operates at a maximum frequency of 781.25 MHz and has a maximum supply voltage of 1.26V. The device is packaged in a 40-pin FBGA package with dimensions of 1.73mm height, 23mm length, and 23mm width, and weighs 0.01411 ounces. The operating temperature range is from 0°C to 70°C.
Microsemi M1A3P600L-FG484 technical specifications.
| Package/Case | FBGA |
| Height | 1.73mm |
| Length | 23mm |
| Max Frequency | 781.25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.26V |
| Min Supply Voltage | 1.14V |
| Number of Gates | 600000 |
| Number of I/Os | 235 |
| Operating Supply Voltage | 1.2V |
| Package Quantity | 40 |
| RoHS Compliant | No |
| Weight | 0.01411oz |
| Width | 23mm |
| RoHS | Not Compliant |
No datasheet is available for this part.